0.68 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1H684M125AB

DigiKey Part Number
445-14414-2-ND - Tape & Reel (TR)
445-14414-1-ND - Cut Tape (CT)
445-14414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H684M125AB
Description
CAP CER 0.68UF 50V X5R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H684M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,39000R6,39
10R3,76400R37,64
50R2,76920R138,46
100R2,46350R246,35
500R1,94826R974,13
1 000R1,78929R1 789,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,61125R3 222,50
4 000R1,50682R6 027,28
6 000R1,45456R8 727,36
10 000R1,39665R13 966,50
14 000R1,36278R19 078,92
20 000R1,33021R26 604,20
Manufacturers Standard Package