
C2012C0G1H472K060AA | |
|---|---|
DigiKey Part Number | 445-14322-2-ND - Tape & Reel (TR) 445-14322-1-ND - Cut Tape (CT) 445-14322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H472K060AA |
Description | CAP CER 4700PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H472K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,16800 | R21,68 |
| 50 | R1,55260 | R77,63 |
| 100 | R1,36280 | R136,28 |
| 500 | R1,04588 | R522,94 |
| 1 000 | R0,94791 | R947,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,77845 | R3 113,80 |
| 8 000 | R0,72564 | R5 805,12 |
| 12 000 | R0,69919 | R8 390,28 |
| 20 000 | R0,66988 | R13 397,60 |
| 28 000 | R0,65276 | R18 277,28 |
| 40 000 | R0,63628 | R25 451,20 |

