2.2 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1A225M080AB

DigiKey Part Number
445-14206-2-ND - Tape & Reel (TR)
445-14206-1-ND - Cut Tape (CT)
445-14206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1A225M080AB
Description
CAP CER 2.2UF 10V X6S 0603
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1A225M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,79800R17,98
50R1,27040R63,52
100R1,11070R111,07
500R0,84322R421,61
1 000R0,76072R760,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,61902R2 476,08
8 000R0,57451R4 596,08
12 000R0,55224R6 626,88
20 000R0,52755R10 551,00
28 000R0,51313R14 367,64
40 000R0,49926R19 970,40
Manufacturers Standard Package