1 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S0J105M080AC

DigiKey Part Number
445-14194-2-ND - Tape & Reel (TR)
445-14194-1-ND - Cut Tape (CT)
445-14194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0J105M080AC
Description
CAP CER 1UF 6.3V X6S 0603
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0J105M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R0,99100R9,91
50R0,68560R34,28
100R0,59320R59,32
500R0,43556R217,78
1 000R0,38716R387,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,30600R1 224,00
8 000R0,28000R2 240,00
12 000R0,26699R3 203,88
20 000R0,25259R5 051,80
28 000R0,24417R6 836,76
40 000R0,23608R9 443,20
Manufacturers Standard Package