0.022 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1H223K080AA

DigiKey Part Number
445-14151-2-ND - Tape & Reel (TR)
445-14151-1-ND - Cut Tape (CT)
445-14151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H223K080AA
Description
CAP CER 0.022UF 50V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H223K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,79000R7,90
50R0,53440R26,72
100R0,45870R45,87
500R0,33272R166,36
1 000R0,29390R293,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,22946R917,84
8 000R0,20871R1 669,68
12 000R0,19830R2 379,60
20 000R0,18680R3 736,00
28 000R0,18009R5 042,52
40 000R0,17362R6 944,80
Manufacturers Standard Package