
C1608C0G1H272K080AA | |
|---|---|
DigiKey Part Number | 445-13980-2-ND - Tape & Reel (TR) 445-13980-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H272K080AA |
Description | CAP CER 2700PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H272K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,74800 | R17,48 |
| 50 | R1,23340 | R61,67 |
| 100 | R1,07880 | R107,88 |
| 500 | R0,81902 | R409,51 |
| 1 000 | R0,73887 | R738,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,59112 | R2 364,48 |

