
C1608C0G1H101K080AA | |
|---|---|
DigiKey Part Number | 445-174212-2-ND - Tape & Reel (TR) 445-174212-1-ND - Cut Tape (CT) 445-174212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H101K080AA |
Description | CAP CER 100PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H101K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,75600 | R7,56 |
| 50 | R0,51420 | R25,71 |
| 100 | R0,44190 | R44,19 |
| 500 | R0,32130 | R160,65 |
| 1 000 | R0,28399 | R283,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,23286 | R931,44 |
| 8 000 | R0,21186 | R1 694,88 |
| 12 000 | R0,20135 | R2 416,20 |
| 20 000 | R0,18972 | R3 794,40 |
| 28 000 | R0,18292 | R5 121,76 |
| 40 000 | R0,17638 | R7 055,20 |

