
C1005X8R1E153M050BB | |
|---|---|
DigiKey Part Number | 445-13942-2-ND - Tape & Reel (TR) 445-13942-1-ND - Cut Tape (CT) 445-13942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E153M050BB |
Description | CAP CER 0.015UF 25V X8R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E153M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,71400 | R17,14 |
| 50 | R1,21660 | R60,83 |
| 100 | R1,06370 | R106,37 |
| 500 | R0,80524 | R402,62 |
| 1 000 | R0,72576 | R725,76 |
| 2 500 | R0,64205 | R1 605,12 |
| 5 000 | R0,59167 | R2 958,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,53449 | R5 344,90 |
| 20 000 | R0,50135 | R10 027,00 |
| 30 000 | R0,48476 | R14 542,80 |
| 50 000 | R0,46637 | R23 318,50 |
| 70 000 | R0,45562 | R31 893,40 |
| 100 000 | R0,44529 | R44 529,00 |

