
C1005X7S2A682K050BB | |
|---|---|
DigiKey Part Number | 445-6028-2-ND - Tape & Reel (TR) 445-6028-1-ND - Cut Tape (CT) 445-6028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A682K050BB |
Description | CAP CER 6800PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A682K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H682KA88D | Murata Electronics | 66 301 | 490-4515-1-ND | R0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,80000 | R1,80 |
| 10 | R0,98200 | R9,82 |
| 50 | R0,67400 | R33,70 |
| 100 | R0,58250 | R58,25 |
| 500 | R0,42834 | R214,17 |
| 1 000 | R0,38088 | R380,88 |
| 2 500 | R0,33095 | R827,38 |
| 5 000 | R0,30091 | R1 504,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,26837 | R2 683,70 |
| 20 000 | R0,24866 | R4 973,20 |
| 30 000 | R0,23881 | R7 164,30 |
| 50 000 | R0,22788 | R11 394,00 |
| 70 000 | R0,22150 | R15 505,00 |
| 100 000 | R0,21536 | R21 536,00 |

