6800 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7S2A682K050BB

DigiKey Part Number
445-6028-2-ND - Tape & Reel (TR)
445-6028-1-ND - Cut Tape (CT)
445-6028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S2A682K050BB
Description
CAP CER 6800PF 100V X7S 0402
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S2A682K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H682KA88DMurata Electronics66 301490-4515-1-NDR0,64000Similar
In-Stock: 14 986
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,80000R1,80
10R0,98200R9,82
50R0,67400R33,70
100R0,58250R58,25
500R0,42834R214,17
1 000R0,38088R380,88
2 500R0,33095R827,38
5 000R0,30091R1 504,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,26837R2 683,70
20 000R0,24866R4 973,20
30 000R0,23881R7 164,30
50 000R0,22788R11 394,00
70 000R0,22150R15 505,00
100 000R0,21536R21 536,00
Manufacturers Standard Package