
C1005X7S0G225M050BC | |
|---|---|
DigiKey Part Number | 445-9106-2-ND - Tape & Reel (TR) 445-9106-1-ND - Cut Tape (CT) 445-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S0G225M050BC |
Description | CAP CER 2.2UF 4V X7S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S0G225M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,70500 | R27,05 |
| 50 | R1,96280 | R98,14 |
| 100 | R1,73250 | R173,25 |
| 500 | R1,34566 | R672,83 |
| 1 000 | R1,22636 | R1 226,36 |
| 2 500 | R1,10066 | R2 751,65 |
| 5 000 | R1,02494 | R5 124,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,93513 | R9 351,30 |
| 20 000 | R0,88532 | R17 706,40 |
| 30 000 | R0,86037 | R25 811,10 |
| 50 000 | R0,83272 | R41 636,00 |
| 70 000 | R0,81656 | R57 159,20 |
| 100 000 | R0,80100 | R80 100,00 |

