
C1005X7R1E103K050EB | |
|---|---|
DigiKey Part Number | 445-C1005X7R1E103K050EBCT-ND - Cut Tape (CT) 445-C1005X7R1E103K050EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E103K050EB |
Description | COMMERCIAL GRADE,0402,X7R,25V,10 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,57300 | R5,73 |
| 50 | R0,37960 | R18,98 |
| 100 | R0,32560 | R32,56 |
| 500 | R0,23298 | R116,49 |
| 1 000 | R0,20451 | R204,51 |
| 2 500 | R0,17474 | R436,85 |
| 5 000 | R0,15684 | R784,20 |

