
C1005X5R1V105K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1V105K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1V105K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1V105K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V105K050EC |
Description | COMMERCIAL GRADE,0402,X5R,35V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,49600 | R14,96 |
| 50 | R1,05520 | R52,76 |
| 100 | R0,92090 | R92,09 |
| 500 | R0,69400 | R347,00 |
| 1 000 | R0,62410 | R624,10 |
| 2 500 | R0,55043 | R1 376,08 |
| 5 000 | R0,50614 | R2 530,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,41629 | R20 814,50 |

