C1005C0G2A181K050BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 15 689
Unit Price: R6,55000
Datasheet

Similar


KEMET
In Stock: 22 503
Unit Price: R6,55000
Datasheet
180 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G2A181K050BA

DigiKey Part Number
445-15197-2-ND - Tape & Reel (TR)
445-15197-1-ND - Cut Tape (CT)
445-15197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A181K050BA
Description
CAP CER 180PF 100V C0G 0402
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A181K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes