
C1005C0G1H030C050BA | |
|---|---|
DigiKey Part Number | 445-4870-2-ND - Tape & Reel (TR) 445-4870-1-ND - Cut Tape (CT) 445-4870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H030C050BA |
Description | CAP CER 3PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H030C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 50 | R0,45380 | R22,69 |
| 100 | R0,38990 | R38,99 |
| 500 | R0,28096 | R140,48 |
| 1 000 | R0,24769 | R247,69 |
| 2 500 | R0,21260 | R531,50 |
| 5 000 | R0,19157 | R957,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,14551 | R1 455,10 |
| 20 000 | R0,14395 | R2 879,00 |
| 30 000 | R0,14315 | R4 294,50 |
| 50 000 | R0,14223 | R7 111,50 |
| 70 000 | R0,14167 | R9 916,90 |
| 100 000 | R0,13881 | R13 881,00 |

