
C0603C0G1E120K030BA | |
|---|---|
DigiKey Part Number | 445-C0603C0G1E120K030BATR-ND - Tape & Reel (TR) 445-C0603C0G1E120K030BACT-ND - Cut Tape (CT) 445-C0603C0G1E120K030BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E120K030BA |
Description | CAP CER 12PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 12 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E120K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,15329 | R2 299,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 50 | R0,45700 | R22,85 |
| 100 | R0,39150 | R39,15 |
| 500 | R0,28198 | R140,99 |
| 1 000 | R0,24836 | R248,36 |
| 2 500 | R0,21314 | R532,85 |
| 5 000 | R0,19200 | R960,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,55500 | R5,55 |
| 100 | R0,33610 | R33,61 |
| 1 000 | R0,22383 | R223,83 |

