
C0402X5R1A102K020BC | |
|---|---|
DigiKey Part Number | 445-5505-2-ND - Tape & Reel (TR) 445-5505-1-ND - Cut Tape (CT) 445-5505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402X5R1A102K020BC |
Description | CAP CER 1000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R1A102K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,32800 | R13,28 |
| 50 | R0,92420 | R46,21 |
| 100 | R0,80160 | R80,16 |
| 500 | R0,59822 | R299,11 |
| 1 000 | R0,53571 | R535,71 |
| 2 500 | R0,46977 | R1 174,42 |
| 5 000 | R0,43012 | R2 150,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,36010 | R7 202,00 |
| 40 000 | R0,33867 | R13 546,80 |
| 60 000 | R0,32794 | R19 676,40 |
| 100 000 | R0,31605 | R31 605,00 |
| 140 000 | R0,30909 | R43 272,60 |
| 200 000 | R0,30240 | R60 480,00 |

