B88069X6271S102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 156
Unit Price: R27,39000
Datasheet

Parametric Equivalent


TDK
In Stock: 247
Unit Price: R28,73000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R12,22037
Datasheet
New at DigiKey
Gas Discharge Tube 350 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6271S102

DigiKey Part Number
495-B88069X6271S102-ND
Manufacturer
Manufacturer Product Number
B88069X6271S102
Description
2 ELECT / 350V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X6271S102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R12,22037R12 220,37