B88069X1590C253 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R18,31636
Datasheet
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1590C253

DigiKey Part Number
495-76147-ND
Manufacturer
Manufacturer Product Number
B88069X1590C253
Description
GDT 90V 5KA 2 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X1590C253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R38,15000R38,15
5R31,62600R158,13
10R29,18900R291,89
50R24,21460R1 210,73
100R22,33760R2 233,76
250R20,07004R5 017,51
500R18,50154R9 250,77
2 500R15,28599R38 214,97
5 000R15,12360R75 618,00
Manufacturers Standard Package