Single Phase EMC/EMI Line Filter 250 A 600V 1000V (1kV) 50 ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0250S081

DigiKey Part Number
495-B84142A0250S081-ND
Manufacturer
Manufacturer Product Number
B84142A0250S081
Description
LINE FLTR 1KVDC 600VAC 250A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 250 A 600V 1000V (1kV) 50 ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84142A0250S081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
600V
Current
250 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
cUR, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7 763,45000R7 763,45
10R7 354,90900R73 549,09
Manufacturers Standard Package