


B82498F3270J000 | |
|---|---|
DigiKey Part Number | 495-2038-2-ND - Tape & Reel (TR) 495-2038-1-ND - Cut Tape (CT) 495-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3270J000 |
Description | FIXED IND 27NH 700MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3270J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R6,62100 | R66,21 |
| 25 | R6,13000 | R153,25 |
| 50 | R5,78060 | R289,03 |
| 100 | R5,45120 | R545,12 |
| 250 | R5,04256 | R1 260,64 |
| 500 | R4,75418 | R2 377,09 |
| 1 000 | R4,48264 | R4 482,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,69509 | R11 085,27 |
| 6 000 | R3,48456 | R20 907,36 |
| 9 000 | R3,36719 | R30 304,71 |
| 15 000 | R3,29988 | R49 498,20 |


