
B82496C3221J000 | |
|---|---|
DigiKey Part Number | 495-1834-2-ND - Tape & Reel (TR) 495-1834-1-ND - Cut Tape (CT) 495-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3221J000 |
Description | FIXED IND 220NH 110MA 7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 110 mA 7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3221J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 4 @ 25.2MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R5,09200 | R50,92 |
| 25 | R4,70520 | R117,63 |
| 50 | R4,43960 | R221,98 |
| 100 | R4,18420 | R418,42 |
| 250 | R3,87096 | R967,74 |
| 500 | R3,64950 | R1 824,75 |
| 1 000 | R3,44079 | R3 440,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,76791 | R11 071,64 |
| 8 000 | R2,61023 | R20 881,84 |
| 12 000 | R2,52227 | R30 267,24 |
| 20 000 | R2,45969 | R49 193,80 |

