
B82472G6222M000 | |
|---|---|
DigiKey Part Number | 495-75338-2-ND - Tape & Reel (TR) 495-75338-1-ND - Cut Tape (CT) 495-75338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6222M000 |
Description | FIXED IND 2.2UH 3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6222M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R13,96400 | R139,64 |
| 100 | R11,48390 | R1 148,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,62801 | R8 628,01 |
| 2 000 | R8,13642 | R16 272,84 |
| 3 000 | R7,86220 | R23 586,60 |
| 5 000 | R7,63322 | R38 166,10 |

