
B82450A7204E000 | |
|---|---|
DigiKey Part Number | 495-B82450A7204E000TR-ND - Tape & Reel (TR) 495-B82450A7204E000CT-ND - Cut Tape (CT) 495-B82450A7204E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82450A7204E000 |
Description | RFID ANT 125KHZ 7.8X2.7X2.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82450A7204E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Size / Dimension | 7.80mm L x 2.70mm W x 2.70mm H | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,52000 | R22,52 |
| 10 | R18,51800 | R185,18 |
| 100 | R15,22270 | R1 522,27 |
| 1 000 | R12,78045 | R12 780,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R10,58659 | R26 466,47 |
| 5 000 | R10,44160 | R52 208,00 |

