220 nH Unshielded Drum Core, Wirewound Inductor 450 mA 200mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1221K000

DigiKey Part Number
495-75348-2-ND - Tape & Reel (TR)
495-75348-1-ND - Cut Tape (CT)
495-75348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1221K000
Description
FIXED IND 220NH 450MA 200 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 450 mA 200mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1221K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
25.2 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 299
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,89000R5,89
10R4,82600R48,26
25R4,47000R111,75
50R4,21140R210,57
100R3,97080R397,08
250R3,67272R918,18
500R3,46296R1 731,48
1 000R3,26500R3 265,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,78538R5 570,76
4 000R2,62647R10 505,88
6 000R2,53784R15 227,04
10 000R2,43054R24 305,40
14 000R2,36239R33 073,46
20 000R2,32735R46 547,00
Manufacturers Standard Package