
B81123C1472M189 | |
|---|---|
DigiKey Part Number | 495-77190-2-ND - Tape & Reel (TR) 495-77190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B81123C1472M189 |
Description | CAP FILM 4700PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B81123C1472M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y1 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 10 | R15,24100 | R152,41 |
| 50 | R12,08540 | R604,27 |
| 100 | R11,11250 | R1 111,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | R8,74720 | R6 123,04 |
| 1 400 | R8,30730 | R11 630,22 |
| 2 100 | R8,08689 | R16 982,47 |
| 3 500 | R7,84257 | R27 449,00 |
| 4 900 | R7,69980 | R37 729,02 |
| 7 000 | R7,56238 | R52 936,66 |
| 8 400 | R7,49728 | R62 977,15 |
| 16 800 | R7,27801 | R122 270,57 |
| 17 500 | R7,26635 | R127 161,12 |

