
B72580T0350K062 | |
|---|---|
DigiKey Part Number | 495-76132-2-ND - Tape & Reel (TR) 495-76132-1-ND - Cut Tape (CT) 495-76132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0350K062 |
Description | VARISTOR 56V 500A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 500 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,94800 | R79,48 |
| 25 | R7,12480 | R178,12 |
| 100 | R6,22920 | R622,92 |
| 250 | R5,80140 | R1 450,35 |
| 500 | R5,54296 | R2 771,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,06389 | R5 063,89 |
| 2 000 | R4,89770 | R9 795,40 |
| 3 000 | R4,81446 | R14 443,38 |
| 5 000 | R4,72219 | R23 610,95 |
| 7 000 | R4,66827 | R32 677,89 |
| 10 000 | R4,61643 | R46 164,30 |
| 25 000 | R4,50477 | R112 619,25 |


