
B72240M0321M501 | |
|---|---|
DigiKey Part Number | 495-B72240M0321M501-ND |
Manufacturer | |
Manufacturer Product Number | B72240M0321M501 |
Description | VARISTOR 510V 50KA SQURE 40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 V 50 kA Varistor 1 Circuit Through Hole Square 40mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240M0321M501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 50 kA | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Square 40mm, Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R287,01000 | R287,01 |
| 10 | R228,23200 | R2 282,32 |
| 25 | R213,56520 | R5 339,13 |
| 100 | R197,44200 | R19 744,20 |
| 300 | R188,44733 | R56 534,20 |
| 600 | R184,04582 | R110 427,49 |


