
B72220T2551K105 | |
|---|---|
DigiKey Part Number | 495-7249-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2551K105 |
Description | VARISTOR 910V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2551K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,31000 | R38,31 |
| 10 | R28,41600 | R284,16 |
| 25 | R25,95200 | R648,80 |
| 140 | R22,72743 | R3 181,84 |
| 280 | R21,81039 | R6 106,91 |
| 560 | R21,05541 | R11 791,03 |
| 1 120 | R20,43412 | R22 886,21 |
| 2 520 | R19,84506 | R50 009,55 |
| 5 040 | R19,43783 | R97 966,66 |

