
B65875B0000R049 | |
|---|---|
DigiKey Part Number | 495-77405-ND |
Manufacturer | |
Manufacturer Product Number | B65875B0000R049 |
Description | FERRITE CORE PQ 2.4UH N49 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65875B0000R049 Models |
Category | Effective Permeability (µe) 1105.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.579 |
Packaging Tray | Effective Length (le) mm 37.0 |
Part Status Active | Effective Area (Ae) mm² 64.0 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 57.6 |
Supplier Device Package PQ 20 x 16 | Effective Magnetic Volume (Ve) mm³ 2367.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 2.4 µH | Height 0.319" (8.10mm) |
Tolerance -20%, +30% | Length 0.807" (20.50mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,39000 | R68,39 |
| 10 | R46,72700 | R467,27 |
| 25 | R39,58720 | R989,68 |
| 50 | R34,64600 | R1 732,30 |
| 240 | R28,72583 | R6 894,20 |

