Ceramic PTC Resettable Fuse 30V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59985C0120A051

DigiKey Part Number
495-75318-2-ND - Tape & Reel (TR)
495-75318-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B59985C0120A051
Description
PTC RESET FUSE 30V 250MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
1 A
Resistance - 25°C (Typ)
4.6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia x 0.138" T (6.50mm x 3.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 604
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R19,49000R19,49
5R16,16600R80,83
10R14,92200R149,22
50R12,37440R618,72
100R11,41830R1 141,83
250R10,26320R2 565,80
500R9,46402R4 732,01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R7,90068R11 851,02
3 000R7,27708R21 831,24
4 500R6,93333R31 199,99
7 500R6,83502R51 262,65
Manufacturers Standard Package