Ceramic PTC Resettable Fuse 265V 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 100 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59870C0120A051

DigiKey Part Number
495-77690-2-ND - Tape & Reel (TR)
495-77690-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B59870C0120A051
Description
PTC RESET FUSE 265V 100MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
1 A
Resistance - 25°C (Typ)
25 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia x 0.197" T (9.00mm x 5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 233
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R29,91000R29,91
5R24,80200R124,01
10R22,88700R228,87
50R18,98520R949,26
100R17,51650R1 751,65
250R15,74132R3 935,33
500R14,51328R7 256,64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R12,70651R12 706,51
2 000R11,70390R23 407,80
3 000R11,15130R33 453,90
5 000R10,94149R54 707,45
Manufacturers Standard Package