
B58035U7155M052 | |
|---|---|
DigiKey Part Number | 495-B58035U7155M052TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B58035U7155M052 |
Description | CERALINK FA3 1.5UF 700V 7'' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 700V Ceramic Capacitor Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U7155M052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 6 J-Lead | |
Size / Dimension | 0.354" L x 0.291" W (9.00mm x 7.40mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R244,70990 | R24 470,99 |

