
B43630A2477M000 | |
|---|---|
DigiKey Part Number | 495-B43630A2477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43630A2477M000 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.88 A @ 100 Hz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R101,66000 | R101,66 |
| 10 | R70,86200 | R708,62 |
| 50 | R58,13840 | R2 906,92 |
| 160 | R51,80675 | R8 289,08 |
| 640 | R46,43077 | R29 715,69 |
| 1 120 | R45,95024 | R51 464,27 |

