
B41851A7477M8 | |
|---|---|
DigiKey Part Number | 495-76981-1-ND - Cut Tape (CT) 495-76981-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41851A7477M8 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 490mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 490mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | - | |
Polarization | Polar | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R8,82200 | R88,22 |
| 50 | R6,81900 | R340,95 |
| 100 | R6,11500 | R611,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,66848 | R2 334,24 |
| 1 000 | R4,30401 | R4 304,01 |
| 1 500 | R4,12001 | R6 180,01 |
| 2 500 | R3,91486 | R9 787,15 |
| 3 500 | R3,79425 | R13 279,88 |
| 5 000 | R3,67772 | R18 388,60 |

