2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41505A7228M000

DigiKey Part Number
495-6184-ND
Manufacturer
Manufacturer Product Number
B41505A7228M000
Description
CAP ALUM 2200UF 20% 35V SNAP TH
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
85mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 100 Hz
Impedance
90 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R65,54000R65,54
10R44,56400R445,64
50R35,88000R1 794,00
160R31,55369R5 048,59
640R27,87916R17 842,66
1 120R26,74162R29 950,61
2 560R26,26491R67 238,17
Manufacturers Standard Package