
B32913J4154M189 | |
|---|---|
DigiKey Part Number | 495-B32913J4154M189-ND |
Manufacturer | |
Manufacturer Product Number | B32913J4154M189 |
Description | CAP FILM 0.15UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,21000 | R25,21 |
| 10 | R16,68600 | R166,86 |
| 50 | R13,32900 | R666,45 |
| 100 | R12,29210 | R1 229,21 |
| 500 | R10,54048 | R5 270,24 |
| 1 600 | R9,68635 | R15 498,16 |
| 3 200 | R9,29508 | R29 744,26 |
| 6 400 | R8,97289 | R57 426,50 |

