
B32774H0225K000 | |
|---|---|
DigiKey Part Number | 495-76669-ND |
Manufacturer | |
Manufacturer Product Number | B32774H0225K000 |
Description | CAP FILM 2.2UF 10% 920VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774H0225K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 920V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 26.6 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,39000 | R41,39 |
| 10 | R28,43500 | R284,35 |
| 50 | R23,25560 | R1 162,78 |
| 483 | R18,99909 | R9 176,56 |
| 966 | R18,15393 | R17 536,70 |
| 1 449 | R17,73063 | R25 691,68 |
| 2 898 | R17,10938 | R49 582,98 |
| 5 313 | R16,65672 | R88 497,15 |

