
B32653A0154J000 | |
|---|---|
DigiKey Part Number | 495-B32653A0154J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A0154J000 |
Description | CAP FILM 0.15UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A0154J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,56000 | R27,56 |
| 10 | R18,35000 | R183,50 |
| 50 | R14,72700 | R736,35 |
| 100 | R13,60960 | R1 360,96 |
| 540 | R11,64798 | R6 289,91 |
| 1 080 | R11,07539 | R11 961,42 |
| 2 700 | R10,47070 | R28 270,89 |
| 5 400 | R10,10602 | R54 572,51 |

