
B32620J0222J000 | |
|---|---|
DigiKey Part Number | 495-B32620J0222J000-ND |
Manufacturer | |
Manufacturer Product Number | B32620J0222J000 |
Description | CAP FILM 2200PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620J0222J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R7,94800 | R79,48 |
| 50 | R6,11000 | R305,50 |
| 100 | R5,54200 | R554,20 |
| 500 | R4,58648 | R2 293,24 |
| 1 000 | R4,29090 | R4 290,90 |
| 3 000 | R3,92592 | R11 777,76 |
| 5 000 | R3,79092 | R18 954,60 |

