
B32529D1105J189 | |
|---|---|
DigiKey Part Number | 495-B32529D1105J189TR-ND - Tape & Reel (TR) 495-B32529D1105J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529D1105J189 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D1105J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,34000 | R21,34 |
| 10 | R13,84600 | R138,46 |
| 50 | R10,91260 | R545,63 |
| 100 | R10,00510 | R1 000,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R7,51118 | R6 008,94 |
| 1 600 | R7,12826 | R11 405,22 |
| 2 400 | R6,93655 | R16 647,72 |
| 4 000 | R6,72400 | R26 896,00 |
| 5 600 | R6,59971 | R36 958,38 |
| 8 000 | R6,48021 | R51 841,68 |

