Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

B32529C6472J289 | |
|---|---|
DigiKey Part Number | 495-2577-1-ND - Cut Tape (CT) 495-2577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6472J289 |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6472J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,74700 | R37,47 |
| 50 | R2,75920 | R137,96 |
| 100 | R2,45510 | R245,51 |
| 500 | R1,94288 | R971,44 |
| 1 000 | R1,78509 | R1 785,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | R1,45790 | R4 665,28 |
| 6 400 | R1,37160 | R8 778,24 |
| 9 600 | R1,32839 | R12 752,54 |
| 16 000 | R1,28050 | R20 488,00 |
| 22 400 | R1,25251 | R28 056,22 |
| 32 000 | R1,22557 | R39 218,24 |







