
B32529C3103J189 | |
|---|---|
DigiKey Part Number | 495-4975-2-ND - Tape & Reel (TR) 495-4975-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3103J189 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3103J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,44500 | R34,45 |
| 50 | R2,52400 | R126,20 |
| 100 | R2,24170 | R224,17 |
| 500 | R1,76644 | R883,22 |
| 1 000 | R1,61974 | R1 619,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | R1,33598 | R3 740,74 |
| 5 600 | R1,25277 | R7 015,51 |
| 8 400 | R1,21107 | R10 172,99 |
| 14 000 | R1,16489 | R16 308,46 |
| 19 600 | R1,13789 | R22 302,64 |
| 28 000 | R1,11191 | R31 133,48 |

