
B32529C1473K189 | |
|---|---|
DigiKey Part Number | 495-4995-2-ND - Tape & Reel (TR) 495-4995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1473K189 |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R2,89000 | R28,90 |
| 50 | R2,09720 | R104,86 |
| 100 | R1,85520 | R185,52 |
| 500 | R1,44784 | R723,92 |
| 1 000 | R1,32214 | R1 322,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | R1,08410 | R3 035,48 |
| 5 600 | R1,01277 | R5 671,51 |
| 8 400 | R0,97705 | R8 207,22 |
| 14 000 | R0,93750 | R13 125,00 |
| 19 600 | R0,91436 | R17 921,46 |
| 28 000 | R0,89211 | R24 979,08 |

