Parametric Equivalent
Parametric Equivalent

B32529C1224J189 | |
|---|---|
DigiKey Part Number | 495-4985-2-ND - Tape & Reel (TR) 495-4985-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1224J189 |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R4,97400 | R49,74 |
| 50 | R3,71040 | R185,52 |
| 100 | R3,32220 | R332,22 |
| 500 | R2,67116 | R1 335,58 |
| 1 000 | R2,46985 | R2 469,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,12529 | R4 250,58 |
| 4 000 | R1,99968 | R7 998,72 |
| 6 000 | R1,93677 | R11 620,62 |
| 10 000 | R1,86704 | R18 670,40 |
| 14 000 | R1,82631 | R25 568,34 |
| 20 000 | R1,78710 | R35 742,00 |



