0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
B32529 SERIES

B32529C0473K289

DigiKey Part Number
495-2558-1-ND - Cut Tape (CT)
495-2558-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C0473K289
Description
CAP FILM 0.047UF 10% 63VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0473K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 496
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,87000R4,87
10R2,89000R28,90
50R2,09720R104,86
100R1,85520R185,52
500R1,44784R723,92
1 000R1,32214R1 322,14
Tape & Box (TB)
QuantityUnit PriceExt Price
3 200R1,06926R3 421,63
6 400R1,00057R6 403,65
9 600R0,96616R9 275,14
16 000R0,92805R14 848,80
22 400R0,90577R20 289,25
32 000R0,88434R28 298,88
Manufacturers Standard Package