
B32529C0473J189 | |
|---|---|
DigiKey Part Number | 495-4994-2-ND - Tape & Reel (TR) 495-4994-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0473J189 |
Description | CAP FILM 0.047UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0473J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,09200 | R30,92 |
| 50 | R2,25500 | R112,75 |
| 100 | R1,99630 | R199,63 |
| 500 | R1,56412 | R782,06 |
| 1 000 | R1,43052 | R1 430,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | R1,17568 | R3 291,90 |
| 5 600 | R1,09991 | R6 159,50 |
| 8 400 | R1,06199 | R8 920,72 |
| 14 000 | R1,01997 | R14 279,58 |
| 19 600 | R0,99541 | R19 510,04 |
| 28 000 | R0,97178 | R27 209,84 |

