B32523Q3474K289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R5,78600
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R6,27774
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R9,23236
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R9,23236
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R9,34350
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R9,34350
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,61233
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,34459
Datasheet
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q3474K289

DigiKey Part Number
B32523Q3474K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32523Q3474K289
Description
CAP FILM 0.47UF 10% 250VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q3474K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 720R6,28939R17 107,14
Manufacturers Standard Package