Parametric Equivalent
Parametric Equivalent

B32522C3105J289 | |
|---|---|
DigiKey Part Number | 495-B32522C3105J289CT-ND - Cut Tape (CT) 495-B32522C3105J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C3105J289 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3105J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,17000 | R21,17 |
| 10 | R13,79600 | R137,96 |
| 50 | R10,88560 | R544,28 |
| 100 | R9,98660 | R998,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | R7,83709 | R5 329,22 |
| 1 360 | R7,42786 | R10 101,89 |
| 2 040 | R7,22292 | R14 734,76 |
| 3 400 | R6,99580 | R23 785,72 |
| 4 760 | R6,86295 | R32 667,64 |
| 6 800 | R6,73522 | R45 799,50 |
| 8 160 | R6,67471 | R54 465,63 |
| 16 320 | R6,47078 | R105 603,13 |
| 17 000 | R6,45994 | R109 818,98 |



