
B32520C0105J289 | |
|---|---|
DigiKey Part Number | 495-4879-1-ND - Cut Tape (CT) 495-4879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C0105J289 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0105J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R12,04800 | R120,48 |
| 50 | R9,42360 | R471,18 |
| 100 | R8,61540 | R861,54 |
| 500 | R7,24824 | R3 624,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | R6,07108 | R9 713,73 |
| 3 200 | R5,78987 | R18 527,58 |
| 4 800 | R5,64901 | R27 115,25 |
| 8 000 | R5,49287 | R43 942,96 |
| 11 200 | R5,40153 | R60 497,14 |
| 16 000 | R5,31372 | R85 019,52 |

